LSXA4L
HoneywellMICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary, 2 NC/2 NO Double Pole Double Throw (DPDT) Snap Action Double Break, AC-15, A600 / DC-13, R300, NEMA 1, 3, 4, 6, 13, and IP67 Seal Rating, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], 3/4 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, Agency Approvals: UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSXA4L
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
N/A
The HONEYWELL LSXA4L is a MICRO SWITCH„¢ Hazardous Location Limit Switch designed for use in challenging industrial environments. It features an epoxy-coated aluminum housing and a side rotary actuator for reliable performance in harsh conditions. This limit switch has a momentary action and is equipped with two normally closed and two normally open double pole double throw (DPDT) snap action double break contacts. It is rated for AC-15 and A600 / DC-13, R300 applications and has a NEMA 1, 3, 4, 6, 13, and IP67 seal rating, ensuring protection against dust, water, and oil ingress. With an operating temperature range of -12 °C to 121 °C [-10 °F to 250 °F], it can withstand extreme temperature variations. The 3/4 - 14 NPT conduit termination makes installation easy. This limit switch is suitable for use in hazardous locations, including Class I, Div. 1 & 2, Groups B, C & D; and Class II, Div. 1 & 2, Groups E, F, & G areas. It is UL and CSA approved for safe operation.
Product Highlights:
- Sealing - applicable portions of NEMA 1, 3, 4, 6, 7, 9, and 13
- Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
- Variety of heads and non-sparking actuators
- Field adjustability matches switch to application
- Momentary, maintained, sequential, or center neutral action
- 10 A continuous carry electrical rating
- Choice of silver or gold contacts
- 1/2 or 3/4 inch conduit opening
- UL Listed, file #E61730
- CSA Certified, file #LR57327
- Internal grounding screw
Potential Applications:
- Control valves and actuators
- Petroleum plants
- Chemical plants
- Waste treatment
- Hazardous waste handling
Search Keywords:
LSXA4L
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$453.35
$453.350
3
$446.55
$1,339.650
5
$439.85
$2,199.250
10
+
$433.26
$4,332.600
Product Guides
CUSTOMERS
ALSO BOUGHT
SCERX22ABA
Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
RH1B-UDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
8125J81ZBE12
Snap-acting Momentary Pushbutton Switches
213973-1
Connector Housing - Metrimate Series - Plug - 30 Positions - 5.08 mm - Metrimate Drawer Co...