help desk software
DATA SHEET

LSXB3K

Honeywell

Switch Limit N.O./N.C. SPDT Top Rotary Conduit 10A 24VDC Rotary Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSXB3K
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Explosion Proof
Actuator Style:
Top Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
76.2 x 74.4 x 166.9 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 7, 9, 13
Body Orientation:
Straight
The HONEYWELL LSXB3K is a versatile switch limit featuring a single-pole, double-throw (SPDT) design with both normally open (N.O.) and normally closed (N.C.) contacts. This top rotary conduit switch has a 10A 24VDC rating, making it suitable for a variety of industrial applications. Designed for easy installation, the LSXB3K features a rotary screw mount for secure placement.
Search Keywords:
LSXB3K
IN STOCK: 7
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$832.73
$832.730
3
$815.39
$2,446.170
5
$802.35
$4,011.750
10 +
$790.31
$7,903.100
Tools/3D Models