LSXC3K
HoneywellMICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing, Top Pin Plunger, 1 NC/1 NO Single Pole Double Throw (SPDT) Snap Action Double Break, AC-15, A600 / DC-13, R300, NEMA 1, 3, 4, 6, 13, and IP67 Seal Rating, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], 1/2 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, Agency Approvals: UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSXC3K
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Explosion Proof
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.8 N
Dimension:
76.2 x 74.4 x 156.7 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 7, 9, 13
Body Orientation:
Straight
The HONEYWELL part LSXC3K is a MICRO SWITCH„¢ Hazardous Location Limit Switch that is designed for use in hazardous environments. It features an epoxy-coated aluminum housing for durability and a top pin plunger for easy installation. With a 1 NC/1 NO Single Pole Double Throw (SPDT) Snap Action Double Break configuration, this limit switch provides reliable and secure electrical switching. It has an AC-15 A600 / DC-13 R300 rating, making it suitable for both alternating and direct current applications.This limit switch has a NEMA 1, 3, 4, 6, 13, and IP67 seal rating, ensuring protection against dust, water, and other environmental conditions. It has an operating temperature range of -12 °C to 93 °C [10 °F to 200 °F], allowing for use in a wide range of temperatures.The 1/2 - 14 NPT conduit termination provides a secure and easy way to connect the limit switch to electrical wiring. It has NEMA 7 (Class I, Div. 1 & 2, Groups B, C & D) and NEMA 9 (Class II, Div. 1 & 2, Groups E, F, & G) certifications, making it suitable for use in hazardous locations.This limit switch is UL and CSA approved, ensuring its compliance with industry standards for safety and performance. It is a reliable and durable option for applications requiring limit switches in hazardous environments.
Product Highlights:
- Sealing - applicable portions of NEMA 1, 3, 4, 6, 7, 9, and 13
- Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
- Variety of heads and non-sparking actuators
- Field adjustability matches switch to application
- Momentary, maintained, sequential, or center neutral action
- 10 A continuous carry electrical rating
- Choice of silver or gold contacts
- 1/2 or 3/4 inch conduit opening
- UL Listed, file #E61730
- CSA Certified, file #LR57327
- Internal grounding screw
Potential Applications:
- Control valves and actuators
- Petroleum plants
- Chemical plants
- Waste treatment
- Hazardous waste handling
Search Keywords:
LSXC3K
IN STOCK:
0
On Order:
25
can ship 3/3/25
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$530.69
$530.690
3
$522.73
$1,568.190
5
$514.89
$2,574.450
10
+
$507.17
$5,071.700
Product Guides
CUSTOMERS
ALSO BOUGHT
3590S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - S...
LSXE3K
Switch Limit N.O./N.C. SPDT Side Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount
AS-12M/4
Coil Surge Supressor - DC 12-24 V
HBL2653
LKG CONN, 30A 600V, L9-30R, B/W
RR2KP-UDC12V
Electromechanical Relay DPDT 10A 12VDC 100Ohm Socket