help desk software
DATA SHEET

LSXD4L

Honeywell

MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing, Top Roller Plunger, 2 NC/2 NO Double Pole Double Throw (DPDT) Snap Action Double Break, AC-15, A600 / DC-13, R300, NEMA 1, 3, 4, 6, 13, and IP67 Seal Rating, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], 3/4 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, Agency Approvals: UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSXD4L
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
DPDT
Operating Force:
17.79 N

LSXD4L Limit Switch is a packed, explosion-proof electromechanical device, which can be used indoors or outdoors in hazardous scenarios. This Explosion Proof Limit Switch comes with a variety of heads and non-sparking actuators to provide flexible functionality. It can be used for different purposes, where it matches the switch component to deliver momentary, maintained, sequential, or centre neutral action.

This Honeywell Switch is widely used in petroleum and chemical plants, control valves and actuators, waste treatment and hazardous waste handling. Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to generate or terminate electrical connections.

Product Highlights:
  • Switch with silver or gold contacts
  • Variety of heads and non-sparking actuators
  • Field adjustability matches switch to application
  • Momentary, maintained, sequential, or centre neutral action
  • 1/2 or 3/4 inch conduit opening
  • UL Listed, file #E61730
  • CSA Certified, file #LR57327
  • This Roller Switch has internal grounding screw
  • Sealing - applicable portions of NEMA 1, 3, 4, 6, 7, 9, and 13
  • Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
  • 10 A continuous carry electrical rating
Potential Applications:
  • Control valves and actuators
  • Petroleum plants
  • Chemical plants
  • Waste treatment
  • Hazardous waste handling
Search Keywords:
LSXD4L
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$952.73
$952.730
3
$926.07
$2,778.210
5
$638.98
$3,194.900
10 +
$576.21
$5,762.100
Tools/3D Models