LSXD4L6
HoneywellSwitch Limit N.O./N.C. DPDT Cross Roller Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSXD4L6
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Explosion Proof
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.8 N
Dimension:
76.2mm x 74.4mm x 165.6 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 7, 9, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount
Search Keywords:
LSXD4L6
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
1
$944.57
$944.570
3
$919.08
$2,757.240
5
$634.16
$3,170.800
10
+
$573.05
$5,730.500
Product Guides