LSXZ1C
HoneywellSwitch Access Explosion Proof Heavy Duty Limit Switch Operating Head .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSXZ1C
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Operating Head
Switch Type:
Explosion Proof Heavy Duty Limit Switch
Color:
N/A
The Honeywell LSXZ1C is a heavy-duty limit switch operating head designed for use in hazardous environments where explosion-proof protection is essential. This switch access unit is built to withstand harsh operating conditions and provide reliable performance in industrial applications.Featuring a sturdy construction, the LSXZ1C is built to last and can withstand high-impact forces, extreme temperatures, and intense vibrations. Its explosion-proof design ensures the safety of personnel and equipment in potentially hazardous locations.With a versatile design, this operating head can be easily integrated into complex control systems. It features a wide range of operating options and can be easily adapted to meet specific application requirements.The LSXZ1C from Honeywell is known for its high precision and accuracy in detecting and signaling the presence or absence of an object. It offers consistent and reliable operation, which is crucial in critical industrial processes.Whether in oil refineries, chemical plants, or other demanding industrial environments, the Honeywell LSXZ1C switch access provides a dependable solution for heavy-duty limit switching needs while ensuring the highest level of safety and reliability.
Search Keywords:
LSXZ1C
IN STOCK:
2
Can Ship immediately
On Order:
25
can ship 6/9/25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$272.20
$272.200
3
$246.14
$738.420
5
$241.01
$1,205.050
10
$237.40
$2,374.000
25
+
$233.83
$5,845.750
CUSTOMERS
ALSO BOUGHT
UG-536C/U
RF / Coaxial Connector - N Type - Straight Plug - Solder - 50 ohm.
3590S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - S...
GLDB01D
MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Ther...
AS-12M/4
Coil Surge Supressor - DC 12-24 V
LSA7L
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...