help desk software
DATA SHEET

LSXZ3K

Honeywell

Contact Blocks Explosion Proof Heavy Duty Limit Switch .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSXZ3K
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Circuit Configuration:
N/A
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
N/A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Family:
LSXZ3K

The LSXZ3K Contact Block from Honeywell is designed for use with LSX Series basic switches. LSX Series switches are typically used in hazardous environments. Switch accessories are electromechanical devices used for facilitating contact in electrical circuits. These interfaces between the electrical system and the real world enable changing the state of a system from ON to OFF and vice versa.

Available with a variety of actuation heads and several non-sparking actuators, this LSXZ3K Honeywell Contact Block is apt for diverse high-pressure settings. Potential applications of this Honeywell switch include transportation, industrial, mechanical and medical uses as well as machine tools, automatic drilling and tapping equipment.

Product Highlights:
  • Lever actuator
  • 10A current rating
  • Solder termination
  • SPDT - 1 NC / 1 NO Contact Form
  • Lead-free
  • RoHS compliant
Search Keywords:
LSXZ3K
IN STOCK: 25
Can Ship immediately
On Order:
100   can ship 5/26/25 
MOQ for out of Stock Qty:
2
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$150.13
$150.130
2
$147.88
$295.760
3
$145.66
$436.980
4
$143.47
$573.880
5 +
$140.60
$703.000
Tools/3D Models