Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSXZ4022
RoHS:
Yes
HTS:
7616995160
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
N/A
Switch Type:
N/A
The Honeywell LSXZ4022 Switch Access Adapter Plate is a versatile and essential component for accessing and controlling various switches. Designed to seamlessly integrate with compatible Honeywell devices, this adapter plate allows users to easily connect and operate switches for enhanced accessibility. Its durable construction ensures long-lasting performance, while its compact design makes it easy to install and use. Whether for home or professional use, the Honeywell LSXZ4022 Switch Access Adapter Plate provides a reliable solution for individuals seeking to enhance their control and accessibility options.
Search Keywords:
LSXZ4022
IN STOCK:
0
On Order:
25
can ship 6/5/25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$106.00
$106.000
5
$98.09
$490.450
10
$88.23
$882.300
25
$75.45
$1,886.250
50
$73.44
$3,672.000
100
$69.93
$6,993.000
250
+
$68.14
$17,035.000
CUSTOMERS
ALSO BOUGHT
LSXA3K
MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing...
LSXA4L
MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing...
LSXN4L
Limit Switch - DPDT (DB/DM) - On-On - 10A(AC)/800mA(DC), 120VAC/115VDC - Side Rotary (No L...
LSXB4L
Switch Limit N.O./N.C. DPDT Top Rotary Conduit 10A 24VDC Rotary Screw Mount
LSZ52C
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Ad...