LSYAB3K
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever, Low Temperature Fluorosilicone Sealed, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Non Plug-In, Operating Temperature: -40 °C to 121 °C [-40 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSYAB3K
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.1 x 62 x 106.7 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LSYAB3K is a MICRO SWITCH„¢ Heavy-Duty Limit Switch designed for heavy-duty industrial applications. It features a durable epoxy-coated zinc housing with a side rotary actuator and a momentary contact configuration. This switch is specially sealed with low temperature fluorosilicone to withstand harsh environments. It has a single pole double throw (SPDT) snap action mechanism with double break contacts, making it highly reliable for electrical applications. The switch is designed for use with 0.5 in - 14 NPT conduit and does not require any lever attachment. It has an operating temperature range of -40 °C to 121 °C [-40 °F to 250 °F], making it suitable for a wide range of operating conditions. The switch is rated IP 65/66/67 for excellent protection against dust and water ingress and meets NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13 standards for enclosure protection.This switch is approved by UL, CSA, CE, and CCC, ensuring its compliance with safety and performance standards for global use. Overall, the HONEYWELL part LSYAB3K is a heavy-duty limit switch that provides reliable and durable performance in demanding industrial applications.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSYAB3K
IN STOCK:
108
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$240.11
$240.110
3
$233.44
$700.320
5
$229.94
$1,149.700
10
$226.49
$2,264.900
20
+
$223.09
$4,461.800
Product Guides
CUSTOMERS
ALSO BOUGHT
5858-RD001
Hook-up Wire 16AWG 1.96mm Silver Plated Copper - Red - 600V - 304.8m (1000ft)/Spool
A100P100-4TA
Semiconductor Fuse - High Speed - Form 101 - 1000V - 100A - 200kA Breaking Capacity - TA I...
XA1E-BV303-R
Switch Emergency Stop N.C. 3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
GLLA01D
Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 6A 600VAC 250VDC 8N Linear Screw Mount