LSYAC3KP-FP
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Fully Potted Heavy Duty Limit Switch, Non Plug-in, Side Rotary (Lever Not Included), 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Double Break, 12 ft Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSYAC3KP-FP
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Fully Potted
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.1 x 62 x 106.7 mm
Maximum Current Rating:
0.8@120VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LSYAC3KP-FP is a MICRO SWITCH„¢ Heavy-Duty Limit Switch from the LSY Series. This limit switch is fully potted and designed for heavy-duty applications. It is a non plug-in switch with a side rotary design (lever not included). The switch features a single pole double throw (SPDT) configuration with 1 normally closed (NC) and 1 normally open (NO) contact. It utilizes a snap action mechanism and has a double break feature. The switch comes with a 12 ft cable for easy installation.
Product Highlights:
- Excellent sealing capability for withstanding Harsh Duty food and beverage wash downs and severe machine tool environments.
- Switch cavity epoxy filled
- Extra diaphragm sealing
- 12 foot STOOW-A cable or connector version (other lengths available)
- (Cable versions) NEMA 1, 6, 6P, 12
- (Connector versions) NEMA 1, 6, 6P,12, 13
- All fluorocarbon seals (low temp. available)
- Exceeds NEMA 6P
- UL Listed, file #E37138
- CSA Certified, file #LR57326
Potential Applications:
- Food and beverage machinery
- Conveying equipment
- Automotive machine tools and conveyors
- Pulp and paper equipment
Search Keywords:
LSYAC3KPFP
IN STOCK:
52
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$369.46
$369.460
3
$363.92
$1,091.760
5
$358.46
$1,792.300
10
+
$349.76
$3,497.600
Product Guides