help desk software
DATA SHEET

LSYAC6B-4N

Honeywell

Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Rod Conduit 10A 24VDC Rotary Screw Mount Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSYAC6B-4N
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Heavy Duty
Actuator Style:
Side Rotary with Adjustable Rod
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LSYAC6B-4N is a high-quality Switch Limit designed for automotive applications. It features a Double Pole Double Throw (DPDT) configuration with both Normally Open (N.O.) and Normally Closed (N.C.) contacts. This versatile switch includes a side rotary design with an adjustable rod and conduit for easy installation. With a robust rating of 10A at 24VDC, this switch is ideal for a variety of automotive uses. The rotary screw mount ensures secure attachment, making it a reliable choice for various industrial applications.
Search Keywords:
LSYAC6B4N
IN STOCK: 24
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$906.12
$906.120
3
$892.53
$2,677.590
5
$567.02
$2,835.100
8
$374.07
$2,992.560
10 +
$366.59
$3,665.900
Tools/3D Models