LSYCC1A
HoneywellSwitch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSYCC1A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.8 N
Dimension:
41.1 x 44.5 x 116.4 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL part LSYCC1A is a robust and versatile switch limit designed for automotive applications. With its top pin plunger and conduit design, it can be easily mounted and integrated into various industrial systems.This SPDT (Single Pole Double Throw) switch features both normally open and normally closed contacts, allowing for greater flexibility in circuit configurations. Its 10A 24VDC electrical rating ensures reliable performance even in demanding conditions.The LSYCC1A switch is equipped with a linear screw mount, providing precise and accurate actuation. Its 17.8N (Newton) force ensures secure contact closure, enhancing the switch's durability and reliability.Whether you need to control positions, monitor movements, or ensure safety in automotive environments, the HONEYWELL LSYCC1A switch limit is an excellent choice. Its high-quality construction, easy installation, and dependable performance make it a preferred option for various industrial applications.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSYCC1A
IN STOCK:
2
Ships today, if you order in
On Order:
25
can ship 7/4/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
1
$750.13
$750.130
3
$738.88
$2,216.640
5
$469.40
$2,347.000
8
$309.68
$2,477.440
10
+
$303.48
$3,034.800