LSYDB4L
HoneywellSwitch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSYDB4L
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.8 N
Dimension:
47.8 x 45.3 x 138.5 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL part LSYDB4L is a high-quality switch limit designed for various automotive applications. It features a double-pole, double-throw (DPDT) configuration with a top roller plunger, allowing it to accurately control the movement of mechanical components. This switch operates as both normally open (N.O.) and normally closed (N.C.), providing flexible control options for different systems. With a 10A rating and 24VDC input, it can handle significant electrical loads, ensuring reliable performance even in demanding conditions. The switch is constructed with a strong linear screw mount, providing secure and stable installation. Additionally, it comes with a durable conduit for added protection. The HONEYWELL LSYDB4L guarantees precise and reliable control, making it an ideal choice for automotive applications.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSYDB4L
IN STOCK:
1
Ships today, if you order in
On Order:
10
can ship 5/9/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$894.10
$894.100
3
$880.68
$2,642.040
5
$559.49
$2,797.450
8
$369.11
$2,952.880
10
+
$361.73
$3,617.300