LSYJB1A-7A
HoneywellSwitch Limit N.O./N.C. SPDT Wobble Conduit 10A 24VDC Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSYJB1A-7A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Heavy Duty
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.1 x 44.5 x 210.1 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL LSYJB1A-7A is a versatile switch limit designed for automotive applications. It features a SPDT (single-pole, double-throw) configuration, allowing it to function as both normally open (N.O.) and normally closed (N.C.). This flexibility makes it suitable for a wide range of electrical control systems.With a wobble conduit construction, this switch offers durability and reliability in harsh conditions. It has a 10A current rating and operates at 24VDC, making it compatible with many automotive power systems.Mounting the LSYJB1A-7A is a breeze thanks to its rotary screw mount design. This allows for quick and secure installation, ensuring a tight fit and dependable performance.Whether you need to control lights, motors, or other electrical components in your automotive applications, the HONEYWELL LSYJB1A-7A switch limit is an excellent choice, offering the durability, versatility, and ease of installation you need.
Search Keywords:
LSYJB1A7A
IN STOCK:
1
Ships today, if you order in
On Order:
10
can ship 1/1/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$408.27
$408.270
3
$387.38
$1,162.140
5
$383.51
$1,917.550
8
$379.68
$3,037.440
10
+
$375.88
$3,758.800
Product Guides