LSYJC1A-7N
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Wobble Actuator, Ø 4,75 mm x 139,7 mm [0.19 in x 5.5 in] Tin-Plated Cable, High Temperature Chemical Resistant Fluorocarbon Sealed, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSYJC1A-7N
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Heavy Duty
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.1 x 44.5 x 210.1 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL part LSYJC1A-7N is a MICRO SWITCH„¢ Heavy-Duty Limit Switch from the HDLS Series. It features a sturdy epoxy-coated zinc housing with a wobble actuator. The switch comes with a tin-plated cable measuring 4.75 mm x 139.7 mm [0.19 in x 5.5 in], making it suitable for heavy-duty applications. With high temperature and chemical resistance, this limit switch is sealed with a durable fluorocarbon seal, ensuring reliable performance even in challenging environments. It has a single pole double throw (SPDT) snap action and double break functionality. The AC 15 and DC 13 ratings make it suitable for a wide range of applications, and it is compatible with 0.5 in - 14 NPT conduit. Operating within a temperature range of -12 °C to 121 °C [10 °F to 250 °F], this switch is designed to withstand extreme conditions. With an IP 65/66/67 rating, it is protected against dust and water ingress. It also meets NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13 standards.The HONEYWELL LSYJC1A-7N has been approved by agencies such as UL, CSA, CE, and CCC, assuring its safety and reliability. It is the ideal solution for applications where heavy-duty, high-performance limit switches are required.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSYJC1A7N
IN STOCK:
24
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$364.89
$364.890
3
$359.42
$1,078.260
5
$354.03
$1,770.150
8
$348.72
$2,789.760
10
+
$343.49
$3,434.900
CUSTOMERS
ALSO BOUGHT
CPM8819
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
93PR5KLF
Res Cermet Trimmer 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole ...
3314G-1-500E
Res Cermet Trimmer 50 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) G...
1433552
Conn Power Distribution Blocks 3 POS 38.9mm Screw Cable Mount 335A
9PA58
Switch Access Limit Switch Packet