LSYMB4N
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSYMB4N
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
47.8 x 62 x 119.1 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
Upgrade the efficiency and reliability of your automotive applications with the HONEYWELL LSYMB4N Switch Limit. This versatile component features a Double Pole Double Throw (DPDT) configuration, offering normally open and normally closed contact options for enhanced flexibility. Rated for up to 10A and 24VDC, this side rotary conduit switch is designed for rugged automotive environments. The convenient screw mount installation ensures secure placement, while the side rotary design allows for easy adjustment. Trust in the quality and performance of HONEYWELL for your automotive switching needs.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSYMB4N
IN STOCK:
35
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$800.87
$800.870
3
$788.86
$2,366.580
5
$501.16
$2,505.800
8
$330.62
$2,644.960
10
+
$324.01
$3,240.100
Product Guides
CUSTOMERS
ALSO BOUGHT
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si...
U2197
Switch Access Toggle Switch Sealing Boot
UZDK30P6113/S14
Ultrasonic Proximity Sensor - 30-250mm - 12-30VDC - PNP NO Output
53719-81
D-Frame Solenoid Two Position Linear Solenoid With D-Frame Construction
FLUKE-922
Airflow Meter/Micromanometer