LSYMB7N3
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSYMB7N3
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
47.8mm x 62mm x 119.1 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LSYMB7N3 is a versatile switch limit designed for automotive applications. It features a double pole, double throw (DPDT) configuration and operates in both normally open and normally closed positions. The side rotary design allows for easy installation and the integrated conduit ensures secure wiring connections. With a 10A current rating and a 24VDC voltage rating, this switch limit is built to handle demanding automotive environments. The rotary screw mount further enhances the durability and stability of the device. Whether used for position sensing or safety applications, the HONEYWELL LSYMB7N3 provides reliable and efficient performance in automotive systems.
Search Keywords:
LSYMB7N3
IN STOCK:
24
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$800.87
$800.870
3
$788.86
$2,366.580
5
$501.16
$2,505.800
8
$330.62
$2,644.960
10
+
$324.01
$3,240.100
CUSTOMERS
ALSO BOUGHT
8PA11
Switch Access Packet Limit Switch
M5D0112N-A
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC
21SM284
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
LS2Z52A
Switch Access Rotary Limit Switch Roller Lever
KRPA-14DG-24
Power Relay 24VDC 10A 3PDT(35.7x35.7x50.8)mm Socket