LSYPB1A
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, Low Pretravel and Low Differential Travel, No Lever, Low Temperature Fluorosilicone Sealed, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -40 °C to 121 °C [-40 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSYPB1A
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.15 x 61.9 x 106.78 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LSYPB1A is a MICRO SWITCH„¢ Heavy-Duty Limit Switch that is designed for demanding industrial applications. It features a durable epoxy-coated zinc housing and a side rotary design for easy installation. This particular model has a momentary action, with low pretravel and low differential travel for precise and reliable performance. It does not require a lever and is sealed with low temperature fluorosilicone for protection against harsh environments. The LSYPB1A is a single pole double throw (SPDT) switch with 1 normally closed (NC) contact and 1 normally open (NO) contact. It has a snap action with double break design, making it suitable for a variety of electrical circuits. With AC 15 and DC 13 ratings, this switch can handle high loads and is suitable for a wide range of applications. It has a 0.5 inch - 14 NPT conduit for easy wiring and is a plug-in type for convenient installation. Operating in temperatures ranging from -40 °C to 121 °C (-40 °F to 250 °F), the LSYPB1A is designed to withstand extreme conditions. It is IP 65/66/67 rated for protection against dust, water, and other contaminants. It is also NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13 rated for added durability. The LSYPB1A is certified by various agencies including UL, CSA, CE, and CCC, ensuring its compliance with industry standards and regulations. It is a reliable and versatile limit switch that is suitable for a wide range of industrial applications.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSYPB1A
IN STOCK:
85
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$276.50
$276.500
3
$268.82
$806.460
5
$264.79
$1,323.950
10
$260.81
$2,608.100
20
+
$256.90
$5,138.000
Product Guides