Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ1AB
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Operating Head
Switch Type:
Limit Switch
Color:
N/A
The HONEYWELL LSZ1AB Switch Access Limit Switch Operating Head is a compact and durable component that can be easily integrated into various industrial and commercial applications. Designed for precision and reliability, this operating head ensures accurate positioning and control of machinery and equipment. It features a user-friendly interface, allowing for quick and easy installation and adjustment. With its robust construction and high-quality materials, the LSZ1AB operating head is built to withstand harsh operating conditions and deliver long-lasting performance. Trust HONEYWELL for top-notch quality and efficiency in access limit switch technology.
Search Keywords:
LSZ1AB
IN STOCK:
104
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$164.79
$164.790
3
$162.31
$486.930
5
$159.88
$799.400
10
$157.48
$1,574.800
20
+
$155.12
$3,102.400
Product Guides
CUSTOMERS
ALSO BOUGHT
E13-00J
Snap Action Switch - SPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - S...
103-3101-05-103
1" MH Polished Chrome S-6 Candelabra Screw PMI Base
AR9C022-B
Switch Access Keylock Switch Key
BW9V0GA
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
70G-OAC5A
I/O Module Relays Output Module Thru-Hole/Plug-In