LSZ1C
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Operating Head Only, For Use with LSC Series Top Pin Plunger Actuated Switches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ1C
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Operating Head
Switch Type:
Limit Switch
Color:
N/A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Operating Head Only, For Use with LSC Series Top Pin Plunger Actuated Switches
Search Keywords:
LSZ1C
IN STOCK:
1
Ships today, if you order in
On Order:
10
can ship 12/18/24
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$178.66
$178.660
3
$175.98
$527.940
5
$173.34
$866.700
10
$170.74
$1,707.400
20
+
$166.75
$3,335.000
CUSTOMERS
ALSO BOUGHT
LSC2B
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary...
LSZ1R
Switch Access Limit Switch Operating Head
LSE1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary...
LSZ55E
Switch Access Rotary Limit Switch Lever