LSZ1JGM
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Operating Head and Spring Wire Actuator, For Use with LSJ Series Wobble Actuated Switches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ1JGM
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Operating Head/Actuator
Switch Type:
Limit Switch
Color:
N/A
The HONEYWELL part LSZ1JGM is a MICRO SWITCH„¢ Heavy-Duty Limit Switches operating head and spring wire actuator, designed as a replacement for the LSJ Series Wobble Actuated Switches. This durable and reliable limit switch component is specifically designed for heavy-duty applications and offers superior performance and dependability. With its robust construction and precise functionality, the LSZ1JGM ensures accurate and consistent operation, making it an ideal choice for industrial and commercial settings.
Search Keywords:
LSZ1JGM
IN STOCK:
55
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$166.73
$166.730
3
$164.23
$492.690
5
$161.76
$808.800
10
$159.34
$1,593.400
20
+
$156.95
$3,139.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2FA54-73
1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - ...
11TS15-7
MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (Mom....
LSYJB6B-7M
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Heavy Duty Limit Switch, Plug-in, Low ...
BZ-2RD
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
8LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...