LSZ1N
HoneywellLever Replacement - Operating Head for Limit Switches - HDLS Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ1N
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Operating Head
Switch Type:
Limit Switch
Color:
N/A
The HONEYWELL part LSZ1N is a replacement operating head designed for use with the MICRO SWITCH„¢ Heavy-Duty Limit Switches HDLS Series. It is specifically compatible with the LSN Series Side Rotary Maintained Contact Switches. This heavy-duty limit switch operating head provides reliable and precise control for various industrial applications. It is a durable and long-lasting component that ensures safe and efficient operation in challenging environments. Combine this replacement operating head with the HDLS Series for exceptional performance and enhanced safety in your industrial processes.
Search Keywords:
LSZ1N
IN STOCK:
37
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$203.03
$203.030
3
$199.98
$599.940
5
$196.98
$984.900
10
$194.03
$1,940.300
20
+
$189.49
$3,789.800
Product Guides
CUSTOMERS
ALSO BOUGHT
LS-85637
Lever For Rotary Switch - LS Series.
RH4B-UTDC12V
Power Relay 12VDC 10A 4PDT(44x41.5x42)mm Bracket
LSN1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
1010200000
DIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 8 AWG - 6 mm² - Screw.
IM251-73
Switch Toggle ON OFF ON 4PDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Thr...