LSZ3A
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Single Pole Contact Block Only, For Use with Plug-In Style Switches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ3A
RoHS:
Yes
HTS:
85389000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Circuit Configuration:
N/A
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
N/A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Family:
LSZ3A
The HONEYWELL part LSZ3A is a single pole contact block designed as a replacement for the MICRO SWITCH„¢ Heavy-Duty Limit Switches from the HDLS Series. This contact block is specifically designed for use with plug-in style switches, making it easy to install and replace. With its heavy-duty construction, this contact block is built to withstand harsh industrial environments and provide reliable performance. Upgrade your limit switch system with the LSZ3A contact block and ensure smooth and efficient operation.
Search Keywords:
LSZ3A
IN STOCK:
81
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$132.08
$132.080
5
$130.02
$650.100
10
$101.81
$1,018.100
20
$100.29
$2,005.800
50
$98.78
$4,939.000
80
$97.30
$7,784.000
250
+
$95.84
$23,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
917975-1
HYBRID MK-2 PLUG HSG ASSY 12P
917981-1
HYBRID MK-2 PLUG HSG ASSY 16P
JW1FSN-B-DC9V
Power Relay 9VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
A0161B
Modular Switch Lens for use with A01 Rectangular Switch.
125XR-0281-090
AC Fan Salt Fog Axial Ball Bearing 220V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm