LSZ4010
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Wobble Actuator Only with Ø 2 mm x 330 mm [0.08 in x 13 in] SST Spring Wire
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ4010
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Actuator
Switch Type:
Limit Switch
Color:
N/A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Wobble Actuator Only with Ø 2 mm x 330 mm [0.08 in x 13 in] SST Spring Wire
Search Keywords:
LSZ4010
IN STOCK:
6
Can Ship immediately
On Order:
25
can ship 12/18/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$48.52
$48.520
5
$43.07
$215.350
10
$39.41
$394.100
25
$38.82
$970.500
50
$38.24
$1,912.000
100
$37.66
$3,766.000
250
+
$37.10
$9,275.000