help desk software
DATA SHEET

LSZ52B

Honeywell

Switch Access Limit Switch Lever Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ52B
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Lever
Switch Type:
Limit Switch
Color:
N/A

LSZ52B Switch Accessory from Honeywell is specifically designed for use with rotary limit switches. It is roller adjustable, making it ideal for various industrial applications. As the roller is mounted on the back of the lever, it ensures a reliable performance. Featuring a steel construction, this Roller Micro Switch accessory is durable and long-lasting.

This Honeywell Switch accessory, accompanied with a switch device, is generally used for a variety of practices in the transportation, industrial, medical, and military sectors. Switch accessories act as a physical interface between the electrical system and the real world. The main function of a switch is to change the state of an electrical or mechanical appliance from ON to OFF or vice versa.

Product Highlights:
  • Rotary limit switch accessory
  • RoHS compliant
  • Steel Material
  • Versatile
  • 20.83 x 112.14 mm dimension
  • Roller lever adjustable
  • Roller mounted on back of lever
Search Keywords:
LSZ52B
IN STOCK: 152
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.31
$42.310
5
$37.75
$188.750
10
$37.19
$371.900
30
$35.57
$1,067.100
50
$33.62
$1,681.000
100
$32.44
$3,244.000
250 +
$31.16
$7,790.000
Tools/3D Models