help desk software
DATA SHEET

LSZ52D

Honeywell

MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Adjustable Length Roller Lever with Ø 19 mm x 6,35 mm [0.75 in x 0.25 in] Steel Roller, Front Roller Mounting .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ52D
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Type:
Lever
Switch Type:
Limit Switch
Color:
N/A

Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is used to change the state of an electrical or mechanical appliance, which is from ON to OFF state or vice versa.

LSZ52D Honeywell Switch Accessory can be used with HDLS series switches. It has an adjustable roller lever. This Rotary Limit Switch Accessory is non-illuminated and RoHS compliant. Honeywell switches and accessories are generally used in a variety of transportation, industrial, mechanical and medical applications.

Product Highlights:
  • RoHS Compliant or lead free
  • This Honeywell Switch has an adjustable roller lever
  • Non-Illuminated
  • Material: steel
  • Roller Mounted on Front of Lever
Search Keywords:
LSZ52D
IN STOCK: 785
Ships today, if you order in
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.59
$34.590
5
$30.86
$154.300
10
$30.40
$304.000
30
$29.07
$872.100
100
$27.48
$2,748.000
250
$26.39
$6,597.500
500 +
$25.72
$12,860.000
Tools/3D Models