help desk software
DATA SHEET

LSZ52K

Honeywell

Switch Access Limit Switch Adjustable Roller Lever .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ52K
RoHS:
Yes
HTS:
85389000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Adjustable Roller Lever
Switch Type:
Limit Switch
Color:
N/A

LSZ52K Switch Accessory from Honeywell is an adjustable roller lever actuator, specifically designed to be used with HDLS series limit switches. This limit switch lever features a snap-on mounting design and is RoHS compliant.

The basic function of an electrical switch is to change the operating status of an electrical or mechanical appliance from ON to OFF state or vice versa. This Honeywell switch accessory is used in various transportation, industrial, mechanical and medical applications such as machine tools, automatic drilling and tapping machines among others. Switch accessories are electromechanical devices which are used to make or break contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world.

Product Highlights:
  • Designed to be used with HDLS series switches
  • Adjustable roller lever actuator
  • Nylon material
  • Non-illuminated
  • Snap-on mounting
  • RoHS compliant
Search Keywords:
LSZ52K
IN STOCK: 80
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.98
$57.980
5
$51.74
$258.700
10
$50.19
$501.900
30
$46.07
$1,382.100
50
$45.38
$2,269.000
100
$44.70
$4,470.000
250 +
$44.03
$11,007.500
Tools/3D Models