Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ54
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Rod Lever
Switch Type:
Limit Switch
Color:
N/A
Switch accessories act as a physical interface between the electrical system and the real world. Their primary function is to change the state of an electrical or mechanical appliance from ON to OFF or vice versa. They accompany switch devices and are generally used in a variety of applications in the transportation, industrial, medical, and military sectors.
LSZ54 Switch Accessory from Honeywell is specifically designed for use with limit switches. This Honeywell Switch accessory features a rod lever. Versatile and durable, this Roller Lever Micro Switch is RoHS compliant and provides superior performance.
Product Highlights:
- RoHS compliant
- Basic switch component
- Rod lever
- Versatile
- Durable
- High-performance
Search Keywords:
LSZ54
IN STOCK:
124
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$36.98
$36.980
5
$33.00
$165.000
10
$32.50
$325.000
30
$31.09
$932.700
100
$28.36
$2,836.000
250
$27.24
$6,810.000
500
+
$26.54
$13,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LSZ1A
Switch Access Limit Switch Operating Head
LSA1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
LSZ51B
Switch Access Limit Switch Roller Lever Automotive
LSYRC5KP-FP
The MICRO SWITCH™ fully potted HDLS provides an extra degree of protection in harsh ...
LSZ52A
Switch Access Limit Switch Adjustable Roller Lever