help desk software
DATA SHEET

LSZ54R

Honeywell

Switch Access Limit Switch Rod Lever Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ54R
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Rod Lever
Switch Type:
Limit Switch
Color:
N/A

The LSZ54R Switch Accessory from Honeywell is a wire lever with spring wire material, length of 12 inches and .075 inch diameter. This side rotary lever is meant for the Heavy Duty or HDLS Limit Switch series. The HDLS series limit switches have been designed to be rugged for the most challenging applications. It comes in a modular style with a wide choice of actuator types, operating heads and circuitry options for design flexibility. Operating heads can be rotated 90 degrees and are field adjustable to CW and/or CCW operation.

This Honeywell switch accessory is lead-free, RoHS compliant and is designed for use with heavy-duty limit switch series. Switch accessories enable contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is to change the state of an electro mechanical device from ON to OFF or vice versa. This Honeywell LSZ54R switch accessory is used in a variety of outdoor electromechanical structures, machine tools, automotive machine tools, material handling, conveyors, food and beverage factories, power plants, agricultural equipment, transportation hu

Product Highlights:
  • Standard rod lever
  • Aluminum material
  • Lead-free
  • RoHS compliant
  • Designed for use with 4561, 4565, 4617, 4621, 4625 series
Search Keywords:
LSZ54R
IN STOCK: 187
Ships today, if you order in
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.40
$42.400
5
$37.83
$189.150
10
$37.26
$372.600
30
$35.64
$1,069.200
50
$33.68
$1,684.000
100
$33.18
$3,318.000
250 +
$32.36
$8,090.000
Tools/3D Models