Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ55B
RoHS:
Yes
HTS:
85389000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Roller Lever
Switch Type:
Limit Switch
Color:
N/A
Switch Access Limit Switch Roller Lever Automotive
Search Keywords:
LSZ55B
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$46.84
$46.840
5
$42.10
$210.500
10
$40.93
$409.300
30
$35.56
$1,066.800
50
$34.20
$1,710.000
100
$33.00
$3,300.000
250
+
$31.80
$7,950.000
CUSTOMERS
ALSO BOUGHT
PS0S0SS6A
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
DP-102-N
Pressure Sensor -100kPa to 1000kPa Gage 4-Pin
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
3610S-1-502
Digital Potentiometer - Precision - 5 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...
3LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...