Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ55C
RoHS:
Yes
HTS:
85389000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Roller Lever
Switch Type:
Limit Switch
Color:
N/A
Switch Access Limit Switch Roller Lever
Search Keywords:
LSZ55C
IN STOCK:
109
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$48.55
$48.550
5
$43.32
$216.600
10
$42.03
$420.300
30
$36.40
$1,092.000
50
$34.90
$1,745.000
100
$33.68
$3,368.000
250
+
$32.36
$8,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
16CX2C
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 1A Rotary Screw Mount
11CX212
Limit Switch - SPDT x 2 - On-Mom - 15A(AC)/500mA(DC) 120VAC 125VDC - Side Rotary, No Lever...
LSXA3K
MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing...
LSXYAB4L
MICRO SWITCH™ Hazardous Location Switches: LSX Series Hazardous Area Limit Switch, Non Plu...