Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ55D
RoHS:
Yes
HTS:
85389000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Roller Lever
Switch Type:
Limit Switch
Color:
N/A
The HONEYWELL LSZ55D is an automotive switch access limit switch with a roller lever. It is designed specifically for automotive applications to provide reliable and accurate control. This versatile switch offers exceptional durability and sensitivity, allowing for precise and efficient operations. The roller lever provides smooth and consistent actuation, making it ideal for a wide range of automotive control systems. With its high-quality construction and dependable performance, the HONEYWELL LSZ55D is an excellent choice for automotive professionals seeking a reliable and efficient limit switch solution.
Search Keywords:
LSZ55D
IN STOCK:
75
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$48.02
$48.020
5
$42.85
$214.250
10
$41.57
$415.700
30
$35.99
$1,079.700
50
$34.51
$1,725.500
100
$33.30
$3,330.000
250
+
$31.99
$7,997.500
CUSTOMERS
ALSO BOUGHT
914CE16-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914 CE Series Miniature Enclosed Switch, Front R...
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
BZ-2RW826-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
LSYMB4N
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
LSA7L
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...