Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ55E
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Lever
Switch Type:
Rotary Limit Switch
Color:
N/A
Switch Access Rotary Limit Switch Lever
Search Keywords:
LSZ55E
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$80.44
$80.440
5
$65.23
$326.150
10
$62.51
$625.100
25
$55.93
$1,398.250
50
$53.56
$2,678.000
100
$51.08
$5,108.000
250
+
$50.32
$12,580.000
CUSTOMERS
ALSO BOUGHT
51ML1
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 13.34N Rotary Screw Moun...
LSA1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
LSE1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary...
LSZ1C
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Operating Head Only, For...