help desk software
DATA SHEET

LSZ60B

Honeywell

MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm [1.5 in] Fixed Length One-Way Roller Lever with Ø 19 mm x 6,35 mm [0.75 in x 0.25 in] Steel Roller, Front Roller Mounting

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ60B
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm [1.5 in] Fixed Length One-Way Roller Lever with Ø 19 mm x 6,35 mm [0.75 in x 0.25 in] Steel Roller, Front Roller Mounting
Search Keywords:
LSZ60B
IN STOCK: 2
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$490.28
$490.280
3
$482.93
$1,448.790
5
$356.62
$1,783.100
8
$264.68
$2,117.440
10 +
$259.39
$2,593.900
Tools/3D Models