Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ617
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Lever
Switch Type:
Rotary Limit Switch
Color:
N/A
The HONEYWELL LSZ617 is a high-quality switch access rotary limit switch lever designed for precise and reliable operation. It is suitable for a wide range of industrial applications where accurate positioning and limit detection are crucial. This durable and robust lever switch features a user-friendly design, making it easy to install and operate. With its excellent performance and long lifespan, the LSZ617 is a reliable choice for controlling and maintaining precise movement in various machinery and equipment systems.
Search Keywords:
LSZ617
IN STOCK:
198
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$85.90
$85.900
5
$76.65
$383.250
10
$74.36
$743.600
30
$61.75
$1,852.500
50
$60.83
$3,041.500
100
$57.99
$5,799.000
250
+
$55.76
$13,940.000
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-5DE
Mini PC Board Relay 5VDC coil SPDT
A201SYZQ04
Toggle Switch - DPDT - On-On - 5A, 120VAC/28VDC - 10.41mm Round Actuator - 1/4-40 Bushing ...
20310-81
Electromechanical Relay 12VDC 120Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose R...
11CX12
MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing,...
12TS15-7
MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (Mom....