help desk software
DATA SHEET

LSZ618

Honeywell

Switch Access Rotary Limit Switch Lever .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ618
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Lever
Switch Type:
Rotary Limit Switch
Color:
N/A
The HONEYWELL LSZ618 is a versatile Switch Access Rotary Limit Switch Lever designed for precise and reliable monitoring and control of equipment. This rotary limit switch lever offers a simple and efficient solution for accurately detecting and limiting the rotation angle of a machine or device. Its compact design and durable construction make it suitable for various applications in industrial and commercial settings. With its easy installation and flexible adjustments, the HONEYWELL LSZ618 is a dependable choice for ensuring optimal performance and operational safety.
Search Keywords:
LSZ618
IN STOCK: 110
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.29
$73.290
5
$65.40
$327.000
10
$63.45
$634.500
30
$58.23
$1,746.900
50
$57.36
$2,868.000
100
$54.69
$5,469.000
250 +
$52.59
$13,147.500
Tools/3D Models