Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ65EB
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Roller Lever
Switch Type:
Rotary Limit Switch
Color:
N/A
The HONEYWELL LSZ65EB is a durable and reliable switch access rotary limit switch with a roller lever design. This versatile component is designed to accurately monitor and control the movement of machinery and equipment. The LSZ65EB is ideal for various industrial applications where precision and durability are essential.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options, including solid state switching
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40°C [-40°F]
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Search Keywords:
LSZ65EB
IN STOCK:
112
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$55.94
$55.940
5
$39.28
$196.400
10
$35.68
$356.800
25
$32.62
$815.500
50
$29.96
$1,498.000
100
$28.53
$2,853.000
250
+
$28.24
$7,060.000
CUSTOMERS
ALSO BOUGHT
AS32S0100
Snap-in rocker switches; Solder lug terminals
CA30CLF16CP
CAP PRX PL M30 AC/DC NO+NC CAB
AFB0624EH-AF00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
3NC1Q0122
Contactor Relay 100 to 120VDC 100 to 127VAC 10A DPST-NO/DPST-NC DIN Rail
DR22B5-EB
Audio Buzzer 12VDC/12VAC 24VDC/24VAC 70dBA