LSZ69CA
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, (2) 152 mm [6 in] Spoke Lever with Ø 3,2 mm x 152 mm [0.125 in x 6 in] Stainless Steel Rods
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ69CA
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Lever
Switch Type:
Limit Switch
Color:
N/A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, (2) 152 mm [6 in] Spoke Lever with Ø 3,2 mm x 152 mm [0.125 in x 6 in] Stainless Steel Rods
Search Keywords:
LSZ69CA
IN STOCK:
21
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$65.97
$65.970
10
$43.02
$430.200
25
$42.11
$1,052.750
100
+
$41.23
$4,123.000
CUSTOMERS
ALSO BOUGHT
199X-8
Electromechanical Relay DPST-NO 40A 24VDC 290Ohm
LSQ300
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
750XBXH-12D
Electromechanical Relay 12VDC 120Ohm 12A DPDT (38.6x34x52.07)mm Socket General Purpose Rel...
W23-X1A1G-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
W28-XQ1A-15
Circuit Breaker - Thermal - 1 Pole - 15A, 250VAC/32VDC - Black Push to Reset Actuator - Pa...