Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ7A1A
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Plug-In Unit
Switch Type:
Limit Switch
Color:
N/A
Switch accessories act as a physical interface between the electrical system and the real world. Their primary function is to change the state of an electrical or mechanical appliance from ON to OFF or vice versa. They accompany switch devices and are generally used in a variety of applications in the transportation, industrial, medical, and military sectors.
LSZ7A1A Switch Accessory from Honeywell is ideal for use with heavy duty limit switches. Versatile and durable, this Roller Limit Switch ensures long life and superior performance. This Honeywell Switch accessory allows you to remove the switch without disconnecting the wiring or the conduit.
Product Highlights:
- RoHS compliant
- Basic switch component
- Plug-in type
- Versatile
- Durable
- Can remove the switch without disconnecting wiring or conduit
Search Keywords:
LSZ7A1A
IN STOCK:
172
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$178.07
$178.070
3
$174.46
$523.380
5
$171.04
$855.200
10
$158.57
$1,585.700
20
+
$156.19
$3,123.800
CUSTOMERS
ALSO BOUGHT
AL6H-M14P-G
Switch Push Button N.O./N.C. SPDT Rectangular Button 250VAC 250VDC Momentary Contact Quick...
2LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
1LS10
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
2TL1-8
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (Mom....
914CE1-6A
MICRO SWITCH™ Medium-Duty Limit Switches: 914 CE Series Miniature Enclosed Switch, Top Pin...