help desk software
DATA SHEET

LSZ7A6B

Honeywell

Switch Access Limit Switch Plug-In Unit .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ7A6B
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Plug-In Unit
Switch Type:
Limit Switch
Color:
N/A

The LSZ7A6B Switch Accessory from Honeywell is a plug-in unit for LSA6B limit switches. Switch accessories are electromechanical devices which are used to facilitate contact in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is to change the state of an electro mechanical device from ON to OFF or vice versa.

The Honeywell LSZ7A6B Switch Accessory is designed to be used with HDLS series limit switches. This complete plug-in unit less base receptacle provides alternative hardware replacement for limit switches. Honeywell switch accessories are used in a variety of transportation, industrial, mechanical and medical applications such as machine tools, material handling, packaging, presses, welding, PLC interface, among others.

Product Highlights:
  • It is RoHS compliant
  • Hardware replacement plug-in unit receptacle base
  • Designed to be used with HDLS series limit switches
Search Keywords:
LSZ7A6B
IN STOCK: 29
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$418.95
$418.950
3
$412.66
$1,237.980
5
$304.74
$1,523.700
8
$226.17
$1,809.360
10 +
$221.65
$2,216.500
Tools/3D Models