LSZ7M2D
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Complete Plug-In Unit Less Base Receptacle For Use with Double Pole Center Neutral, Plug-In Style Switches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSZ7M2D
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Plug-In Unit
Switch Type:
Limit Switch
Color:
N/A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Complete Plug-In Unit Less Base Receptacle For Use with Double Pole Center Neutral, Plug-In Style Switches
Search Keywords:
LSZ7M2D
IN STOCK:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$242.94
$242.940
3
$234.85
$704.550
5
$232.50
$1,162.500
8
$230.18
$1,841.440
10
+
$227.88
$2,278.800
CUSTOMERS
ALSO BOUGHT
58074-1
Manual Pistol Grip Tool - For Use With Interchangeable Modular Head Assemblies - AMPMODU M...
AR22F0L-10E3S
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
672-GP-18
Conn Barrier Strip 36 POS 10.7mm Screw Panel Mount 30A
39-00-0062
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
914CE1-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...