help desk software

LZL1-6C

Honeywell

Switch Limit Side Roller Lever Screw Mount Screw

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LZL1-6C
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
N/A
Actuator Style:
Side Roller Lever
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit Side Roller Lever Screw Mount Screw
Search Keywords:
LZL16C
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$698.57
$698.570
5
$608.48
$3,042.400
10
$599.35
$5,993.500
15
$590.36
$8,855.400
25 +
$535.67
$13,391.750