M5594/1-2
HoneywellMICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), Solder Turret Terminals, Standard Lever, Military Part Number M5594/1-2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
M5594/1-2
Alias/AKA:
25ET61-T
RoHS:
No
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
4@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
25.4 x 25.4 x 76.96 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL M5594/1-2 is a reliable and high-performing MICRO SWITCHâ„¢ Electro-Magnetic Held Toggle Switch. This switch is a part of the ET series and features a Single Pole Double Throw (SPDT) configuration with a 2 position functionality (Momentary On - On). The switch is designed with solder turret terminals for easy and secure connection. It also comes with a standard lever that ensures smooth and precise switching. The military-grade part number M5594/1-2 signifies its exceptional durability and reliability. Ideal for various applications requiring precise and dependable switching, the HONEYWELL M5594/1-2 toggle switch is a trusted choice for professionals in military, aerospace, industrial, and other demanding industries.
Product Highlights:
- Qualification to MIL-S-5594 available
- Environment-proof sealing
- 2 and 3 position magnetically maintained toggle action
- Various lever styles available
- Turret, leadwire, and screw terminals
- Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
M559412
IN STOCK:
0
On Order:
20
can ship 11/10/25
MOQ for out of Stock Qty:
5
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
1
$3,099.19
$3,099.190
5
$3,052.71
$15,263.550
10
$1,559.18
$15,591.800
15
$1,061.34
$15,920.100
20
+
$1,040.11
$20,802.200