M8805/106-01
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 2 A at 28 Vdc, Gold-Plated Contacts, Pin Plunger Actuator, Solder Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
M8805/106-01
Alias/AKA:
411SX21-T
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Maximum Movement Differential:
0.05 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 5.08 x 13.21 mm
Body Orientation:
Straight
The HONEYWELL part M8805/106-01 is a subminiature basic switch from the MICRO SWITCHâ„¢ SX Series. It features a single-pole double-throw (SPDT) configuration, with a rating of 2 A at 28 Vdc. The switch is equipped with gold-plated contacts, ensuring reliable and low-resistance electrical connections. It is designed with a pin plunger actuator, allowing for precise and accurate switching action. The switch is terminated with solder connections, providing a secure and durable electrical connection. Overall, the HONEYWELL part M8805/106-01 is a highly reliable and versatile switch suitable for various applications.
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
M880510601
IN STOCK:
237
Ships today, if you order in
On Order:
2,000
can ship 7/24/25
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$22.76
$22.760
10
$20.31
$203.100
25
$19.70
$492.500
50
$19.13
$956.500
200
$17.60
$3,520.000
400
$17.34
$6,936.000
600
+
$17.08
$10,248.000