M8805/106-02
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Plated Contacts, Pin Plunger Actuator, Solder Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
M8805/106-02
Alias/AKA:
413SX21-T
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Maximum Movement Differential:
0.05 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 5.08 x 13.21 mm
Body Orientation:
Straight
The HONEYWELL M8805/106-02 is a high-quality MICRO SWITCHâ„¢ subminiature basic switch from the SX series. This switch is designed with a single pole double throw (SPDT) configuration, making it versatile for various applications. With a current rating of 1A at 28Vdc, it offers reliable performance and durability. The switch features gold-plated contacts, ensuring excellent conductivity and corrosion resistance. Its pin plunger actuator allows for precise and responsive operation. The M8805/106-02 is designed for solder termination, making it easy to integrate into electronic circuits. Trust in Honeywell's reputation for superior quality and choose this subminiature basic switch for your next project.
Product Highlights:
- This Honeywell Switch has a long operating life
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PRF-8805 qualified listings available
- Honeywell 413SX21-T has an elongated mounting hole for easier, more accurate mounting
- This Snap Action Switch has a choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
M880510602
IN STOCK:
958
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$31.96
$31.960
5
$28.94
$144.700
10
$26.68
$266.800
25
$26.28
$657.000
50
$25.17
$1,258.500
200
$24.01
$4,802.000
400
+
$23.65
$9,460.000