help desk software
DATA SHEET

M8805/23-001

Honeywell

Switch Push Button N.O./N.C. DPDT Round Button 5A 120VAC 30VDC Momentary Contact Panel Mount Solder .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
M8805/23-001
Alias/AKA:
2PB732-T2
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@250VAC 30 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
19.8mm x 16.8mm x 39.7 mm
The HONEYWELL M8805/23-001 is a high-quality, durable push button switch designed for various applications. This DPDT (Double Pole Double Throw) switch features a round button with momentary contact, making it suitable for both N.O. (Normally Open) and N.C. (Normally Closed) configurations. With a power rating of 5A at 120VAC and 30VDC, this switch is capable of handling a wide range of electrical currents. Its panel mount design ensures easy installation and the solder terminals provide a secure and reliable connection. Whether used in industrial machinery, automotive systems, or control panels, the HONEYWELL M8805/23-001 push button switch delivers reliable performance and dependable operation.
Search Keywords:
M880523001
IN STOCK: 60
Can Ship immediately
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$338.75
$338.750
3
$328.87
$986.610
5
$322.42
$1,612.100
10
$316.10
$3,161.000
15 +
$294.36
$4,415.400
Tools/3D Models