Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
M8805/23-002
Alias/AKA:
2PB717-T2
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@115VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
19.81 x 16.66 x 39.62 mm
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 115VAC 28VDC Panel Mount
Search Keywords:
M880523002
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$955.66
$955.660
5
$941.33
$4,706.650
10
$927.21
$9,272.100
25
$913.30
$22,832.500
50
$466.47
$23,323.500
75
$317.53
$23,814.750
100
+
$311.18
$31,118.000