Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
M8805/23-004
Alias/AKA:
4PB717-T2
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@115VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
19.81 x 30.05 x 39.62 mm
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 115VAC 28VDC Panel Mount
Search Keywords:
M880523004
IN STOCK:
103
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$1,212.76
$1,212.760
5
$1,194.57
$5,972.850
10
$1,176.65
$11,766.500
25
$1,159.00
$28,975.000
50
$591.96
$29,598.000
75
$402.95
$30,221.250
100
+
$394.89
$39,489.000