Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
M8805/90-001
Alias/AKA:
V3-1201
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Maximum Movement Differential:
0.25 mm
Operating Force:
0.74 N
Termination Style:
Screw
Dimension:
34.65 x 10.16 x 22.07 mm
Body Orientation:
Straight
Switch Snap Action N.O./N.C. SPDT Plunger Screw 0.74N Screw Mount
Search Keywords:
M880590001
IN STOCK:
2
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$524.65
$524.650
10
$516.78
$5,167.800
25
$509.03
$12,725.750
50
$501.39
$25,069.500
100
$256.09
$25,609.000
150
$174.32
$26,148.000
200
+
$170.83
$34,166.000