help desk software
DATA SHEET

MC2711

Honeywell

MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Straight Plunger, Panel Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MC2711
Alias/AKA:
AN3168-2
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Type:
Auxiliary Plunger Actuator
Switch Type:
Snap Action Switch
Color:
N/A

The MC2711 Switch Accessory from Honeywell is an auxiliary plunger actuator with screw termination. Auxiliary actuators adapt plunger type basic switches to different application needs and minimize the need for a large inventory. They are quick and easy to install and corrosion-resistant. Switch accessories are electromechanical devices that enable contact in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is to change the state of an electro mechanical device from ON to OFF or vice versa.

The Honeywell MC2711 Switch Accessory is a straight plunger that accommodates panel mounting and is specifically designed for use with BM, BZ series basic switches. Honeywell switch accessories are used in a variety of transportation, industrial, mechanical and medical applications including machine tools, automatic drilling and tapping machines, among others.

Product Highlights:
  • Auxiliary plunger actuator
  • Screw termination
  • RoHS compliant
  • To be used with BM, BZ series basic switches
Search Keywords:
MC2711
IN STOCK: 707
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.17
$72.170
5
$64.40
$322.000
10
$62.48
$624.800
25
$57.34
$1,433.500
50
$56.48
$2,824.000
200
$55.08
$11,016.000
400 +
$53.67
$21,468.000
Tools/3D Models